Similar
Similar
Similar
Similar

LTC1686CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1686CS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1686CS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1686CS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 52Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3087CSA+ | Analog Devices Inc./Maxim Integrated | 199 | MAX3087CSA+-ND | 4,71000 € | Similar |
| MAX3087CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3087CSA+T-ND | 2,90564 € | Similar |
| MAX3087ESA+ | Analog Devices Inc./Maxim Integrated | 351 | MAX3087ESA+-ND | 6,01000 € | Similar |
| MAX3087ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3087ESA+T-ND | 3,80874 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,04495 € | 20.112,38 € |
| Unit Price without VAT: | 8,04495 € |
|---|---|
| Unit Price with VAT: | 9,73439 € |


