LT6231IDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,21497 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6231IDD#TR

DigiKey Part Number
LT6231IDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6231IDD#TR
Description
IC OPAMP GP 215MHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6231IDD#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
450 µV
Mfr
Current - Supply
3.3mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
70V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
215 MHz
Base Product Number
Current - Input Bias
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6231IDD#TRPBFAnalog Devices Inc.0505-LT6231IDD#TRPBFTR-ND4,21497 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types