Direct

LT6222CGN | |
|---|---|
DigiKey Part Number | LT6222CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT6222CGN |
Description | IC OPAMP GP 60MHZ RRO 16SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6222CGN Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 900µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6222CGN#PBF | Analog Devices Inc. | 79 | LT6222CGN#PBF-ND | 8,86000 € | Direct |


