
LT6106HS5#PBF | |
|---|---|
DigiKey Part Number | LT6106HS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6106HS5#PBF |
Description | IC OPAMP CURR SENSE TSOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106HS5#PBF Models |
Category | Current - Supply 70µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 200 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 150 µV |


