Direct

LT6100HMS8 | |
|---|---|
DigiKey Part Number | 161-LT6100HMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6100HMS8 |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
EDA/CAD Models | LT6100HMS8 Models |
Category | Current - Supply 60µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-MSOP |
Voltage - Input Offset 80 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6100HMS8#PBF | Analog Devices Inc. | 556 | LT6100HMS8#PBF-ND | 4,44000 € | Direct |


