
LT6023HDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LT6023HDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6023HDD-1#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6023HDD-1#TRPBF Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 18µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-WFDFN Exposed Pad |
Slew Rate 1V/µs | Supplier Device Package 10-DFN (3x3) |
Gain Bandwidth Product 40 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,71887 € | 9.297,17 € |
| Unit Price without VAT: | 3,71887 € |
|---|---|
| Unit Price with VAT: | 4,49983 € |

