

LT6015HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6015HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6015HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6015HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6015HS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6015HS5#TRMPBF Models |
Category | Voltage - Input Offset 55 µV |
Mfr | Current - Supply 325µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.8V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3.3 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91200 € | 39,12 € |
| 25 | 3,61320 € | 90,33 € |
| 100 | 3,28480 € | 328,48 € |
| 250 | 3,15988 € | 789,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,03384 € | 1.516,92 € |
| 1.000 | 2,95616 € | 2.956,16 € |
| 1.500 | 2,91726 € | 4.375,89 € |
| 2.500 | 2,87418 € | 7.185,45 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,18310 € |




