


LT3467IDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3467IDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3467IDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT3467IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467IDDB#TRPBF |
Description | IC REG BST FLYBACK ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3467IDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3467IDDB#TRMPBF | Analog Devices Inc. | 1.013 | LT3467IDDB#TRMPBFCT-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,99900 € | 49,99 € |
| 25 | 4,63040 € | 115,76 € |
| 100 | 4,22530 € | 422,53 € |
| 250 | 4,03216 € | 1.008,04 € |
| 500 | 3,91578 € | 1.957,89 € |
| 1.000 | 3,81999 € | 3.819,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,71887 € | 9.297,17 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |

