
LTC1338INW | |
|---|---|
DigiKey Part Number | LTC1338INW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1338INW |
Description | IC TXRX RS232 5V LOW PWR 28DIP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1338INW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |

