Direct

LT6010IS8#TR | |
|---|---|
DigiKey Part Number | LT6010IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6010IS8#TR |
Description | IC OPAMP GP 350KHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6010IS8#TR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SO |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6010IS8#TRPBF | Analog Devices Inc. | 0 | 505-LT6010IS8#TRPBFTR-ND | 2,71174 € | Direct |


