
LT6010CS8#PBF | |
|---|---|
DigiKey Part Number | LT6010CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6010CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6010CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 260µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13500 € | 31,35 € |
| 25 | 2,88760 € | 72,19 € |
| 100 | 2,61530 € | 261,53 € |
| 300 | 2,46350 € | 739,05 € |
| 500 | 2,40736 € | 1.203,68 € |
| 1.000 | 2,34299 € | 2.342,99 € |
| 2.500 | 2,27505 € | 5.687,62 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |

