Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6000CDCB#PBF

DigiKey Part Number
LT6000CDCB#PBF-ND
Manufacturer
Manufacturer Product Number
LT6000CDCB#PBF
Description
IC OP AMP R-R 1.8V
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6000CDCB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
20µA
Packaging
Bulk
Voltage - Supply Span (Min)
1.8 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-WFDFN Exposed Pad
Slew Rate
0.018V/µs
Supplier Device Package
6-DFN (2x3)
Gain Bandwidth Product
60 kHz
Base Product Number
Current - Input Bias
4 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types