


LT5514EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT5514EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5514EFE#TRPBF |
Description | IC IF AMP/ADC DRVR PROG 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier/ADC Driver LF ~ 850MHz Max Output 21dBm 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT5514EFE#TRPBF Models |
Category | Secondary Attributes Max Output 21dBm |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 20-TSSOP-EP |
Function Amplifier/ADC Driver | Base Product Number |
Frequency LF ~ 850MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,27060 € | 25.676,50 € |
| Unit Price without VAT: | 10,27060 € |
|---|---|
| Unit Price with VAT: | 12,42743 € |


