Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

LT5400BMPMS8E-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT5400BMPMS8E-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BMPMS8E-2#PBF |
Description | RES ARRAY 4 RES 100K OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BMPMS8E-2#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5400BCMS8E-2#PBF | Analog Devices Inc. | 132 | LT5400BCMS8E-2#PBF-ND | 12,47000 € | Direct |
| LT5400BHMS8E-2#PBF | Analog Devices Inc. | 22 | 505-LT5400BHMS8E-2#PBF-ND | 15,49000 € | Direct |
| LT5400BIMS8E-2#PBF | Analog Devices Inc. | 165 | LT5400BIMS8E-2#PBF-ND | 13,48000 € | Direct |
| LT5400ACMS8E-2#PBF | Analog Devices Inc. | 0 | 505-LT5400ACMS8E-2#PBF-ND | 26,85000 € | Upgrade |
| LT5400AHMS8E-2#PBF | Analog Devices Inc. | 85 | 505-LT5400AHMS8E-2#PBF-ND | 33,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,39960 € | 819,98 € |
| Unit Price without VAT: | 16,39960 € |
|---|---|
| Unit Price with VAT: | 19,84352 € |



