
LT4356HDE-3 | |
|---|---|
DigiKey Part Number | LT4356HDE-3-ND |
Manufacturer | |
Manufacturer Product Number | LT4356HDE-3 |
Description | IC REG OVP FAULT TIMER 12DFN |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj Mixed Technology 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HDE-3 Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-WFDFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |




