Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-MSOP
Power Over Ethernet

LT4275BIMS#TRPBF

DigiKey Part Number
LT4275BIMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4275BIMS#TRPBF
Description
IC POE CNTRL 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4275BIMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
23V ~ 60V
Packaging
Tape & Reel (TR)
Current - Supply
2mA (Max)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Power - Max
25.5 W
Supplier Device Package
10-MSOP
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,09531 €5.238,27 €
Manufacturers Standard Package
Unit Price without VAT:2,09531 €
Unit Price with VAT:2,53533 €