
LT6013AIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6013AIS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6013AIS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6013AIS8#TRPBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA172ID | Rochester Electronics, LLC | 414 | 2156-OPA172ID-ND | 2,23000 € | Similar |
| OPA172IDR | Texas Instruments | 5.263 | 296-37237-1-ND | 2,18000 € | Similar |
| OPA211ID | Texas Instruments | 794 | 296-23958-5-ND | 12,46000 € | Similar |
| OPA211IDR | Texas Instruments | 1.590 | 296-OPA211IDRCT-ND | 11,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 3,52244 € |
|---|---|
| Unit Price with VAT: | 4,26215 € |


