LT4250HIS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6
Unit Price: 6,81000 €
Datasheet
Hot Swap Controller 1 Channel -48V 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4250HIS8

DigiKey Part Number
LT4250HIS8-ND
Manufacturer
Manufacturer Product Number
LT4250HIS8
Description
IC CONTRLR HOTSWAP NEG 48V 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT4250HIS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Latched Fault, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
-80V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
1.6 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SO
Applications
-48V
Base Product Number
Features
Fault Timeout
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT4250HIS8#PBFAnalog Devices Inc.6LT4250HIS8#PBF-ND6,81000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types