


LT4250HCS8 | |
|---|---|
DigiKey Part Number | LT4250HCS8-ND |
Manufacturer | |
Manufacturer Product Number | LT4250HCS8 |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250HCS8 Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4250HCS8#PBF | Analog Devices Inc. | 98 | LT4250HCS8#PBF-ND | 6,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,08600 € | 60,86 € |
| 25 | 5,65040 € | 141,26 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,47430 € |

