


LT4250HCS8#TRPBF | |
|---|---|
DigiKey Part Number | LT4250HCS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4250HCS8#TRPBF |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4250HCS8#TRPBF Models |
Category | Programmable Features Current Limit, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -80V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications -48V | Base Product Number |
Features Fault Timeout |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,84585 € | 9.614,62 € |
| Unit Price without VAT: | 3,84585 € |
|---|---|
| Unit Price with VAT: | 4,65348 € |

