Direct

LT4220CGN | |
|---|---|
DigiKey Part Number | LT4220CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT4220CGN |
Description | IC CNTRLR DUAL HOT SWAP 16-SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4220CGN Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 2.7 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SSOP |
Applications General Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT4220CGN#PBF | Analog Devices Inc. | 39 | LT4220CGN#PBF-ND | 10,34000 € | Direct |


