LT4220CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,18009 €
Datasheet
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4220CGN#TR

DigiKey Part Number
LT4220CGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4220CGN#TR
Description
IC CTLR HOTSWAP DUAL 16-SSOP
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4220CGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Fault Timeout, Latched Fault, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 16.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Current - Supply
2.7 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-SSOP
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT4220CGN#TRPBFAnalog Devices Inc.0LT4220CGN#TRPBF-ND6,18009 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types