


LT3992IUH#PBF | |
|---|---|
DigiKey Part Number | LT3992IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3992IUH#PBF |
Description | IC REG BUCK ADJ 3A DL 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3992IUH#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 110kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 10,56900 € | 105,69 € |
| 73 | 9,25425 € | 675,56 € |
| 146 | 8,94315 € | 1.305,70 € |
| 292 | 8,68712 € | 2.536,64 € |
| 511 | 8,51386 € | 4.350,58 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 16,16560 € |


