


LT3970EDDB-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT3970EDDB-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3970EDDB-3.3#TRPBF |
Description | IC REG BUCK 3.3V 350MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3970EDDB-3.3#TRPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81122 € | 9.528,05 € |
| Unit Price without VAT: | 3,81122 € |
|---|---|
| Unit Price with VAT: | 4,61158 € |



