


LT3845MPFE#TR | |
|---|---|
DigiKey Part Number | LT3845MPFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3845MPFE#TR |
Description | IC REG CTRLR BUCK 16TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3845MPFE#TR Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Output Phases 1 | Base Product Number |

