


LTC4223CDHD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4223CDHD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4223CDHD-1#PBF |
Description | IC HOT SWAP CTRLR ATCA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4223CDHD-1#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 14V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 16-DFN (5x4) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 73 | 3,71616 € | 271,28 € |
| 146 | 3,57062 € | 521,31 € |
| 292 | 3,45092 € | 1.007,67 € |
| 511 | 3,36986 € | 1.722,00 € |
| 1.022 | 3,28563 € | 3.357,91 € |
| 2.555 | 3,19672 € | 8.167,62 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,81230 € |

