Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2904CDDB#TRMPBF

DigiKey Part Number
LTC2904CDDB#TRMPBFTR-ND - Tape & Reel (TR)
LTC2904CDDB#TRMPBFCT-ND - Cut Tape (CT)
LTC2904CDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2904CDDB#TRMPBF
Description
IC SUPERVISOR 2 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2904CDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
9 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,46000 €34,60 €
253,19120 €79,78 €
1002,89560 €289,56 €
2502,76972 €692,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,66968 €1.334,84 €
1.0002,59973 €2.599,73 €
1.5002,56473 €3.847,09 €
2.5002,52593 €6.314,82 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,49340 €