


LT3585EDDB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3585EDDB-3#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3585EDDB-3#TRMPBF |
Description | PHOTOFLASH CAPACITOR CHARGERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3585EDDB-3#TRMPBF Models |
Category | Voltage - Supply 1.5V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger, Xenon | Supplier Device Package 10-DFN (3x2) |
Current - Supply 5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04752 € | 1.023,76 € |
| 1.000 | 1,99131 € | 1.991,31 € |
| 1.500 | 1,96317 € | 2.944,76 € |
| 2.500 | 1,93198 € | 4.829,95 € |
| 3.500 | 1,91375 € | 6.698,12 € |
| Unit Price without VAT: | 2,04752 € |
|---|---|
| Unit Price with VAT: | 2,47750 € |

