
LT3585EDDB-1#PBF | |
|---|---|
DigiKey Part Number | LT3585EDDB-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3585EDDB-1#PBF |
Description | IC CHARGER PHOTOFLASH |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3585EDDB-1#PBF Models |
Category | Voltage - Supply 1.5V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger, Xenon | Supplier Device Package 10-DFN (3x2) |
Current - Supply 5mA | Base Product Number |

