


LT3517IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3517IFE#TRPBFTR-ND - Tape & Reel (TR) LT3517IFE#TRPBFCT-ND - Cut Tape (CT) LT3517IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3517IFE#TRPBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3517IFE#TRPBF Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1.5A (Switch) |
Series | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3517EFE#PBF | Analog Devices Inc. | 226 | LT3517EFE#PBF-ND | 7,89000 € | Parametric Equivalent |
| LT3517HFE#PBF | Analog Devices Inc. | 95 | LT3517HFE#PBF-ND | 9,90000 € | Parametric Equivalent |
| LT3517IFE#PBF | Analog Devices Inc. | 615 | LT3517IFE#PBF-ND | 9,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,27900 € | 72,79 € |
| 25 | 6,77080 € | 169,27 € |
| 100 | 6,21240 € | 621,24 € |
| 250 | 6,13764 € | 1.534,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,51477 € | 13.786,93 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,26510 € |

