


LT3497EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3497EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3497EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3497EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3497EDDB#TRMPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3497EDDB#TRMPBF Models |
Category | Voltage - Output 35V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 400mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 2.3MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-DFN (3x2) |
Voltage - Supply (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 25 | 3,54320 € | 88,58 € |
| 100 | 3,22010 € | 322,01 € |
| 250 | 3,09484 € | 773,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,97324 € | 1.486,62 € |
| 1.000 | 2,89682 € | 2.896,82 € |
| 1.500 | 2,85857 € | 4.287,85 € |
| 2.500 | 2,81617 € | 7.040,43 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |

