Similar

LT3493EDCB#PBF | |
|---|---|
DigiKey Part Number | LT3493EDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3493EDCB#PBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493EDCB#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package 6-DFN (2x3) |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3493EDCB#TRMPBF | Analog Devices Inc. | 6.029 | 505-LT3493EDCB#TRMPBFCT-ND | 7,45000 € | Similar |


