Direct

LT3484EDCB-1#TRM | |
|---|---|
DigiKey Part Number | LT3484EDCB-1#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3484EDCB-1#TRM |
Description | IC PHOTOFLASH CAP CHARGER 6-DFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3484EDCB-1#TRM Models |
Category | Voltage - Supply 1.7V ~ 16V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 6-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger | Supplier Device Package 6-DFN (2x3) |
Current - Supply 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3484EDCB-1#TRMPBF | Analog Devices Inc. | 1.174 | 505-LT3484EDCB-1#TRMPBFCT-ND | 6,18000 € | Direct |


