


LT3483IDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT3483IDC#TRMPBFTR-ND - Tape & Reel (TR) LT3483IDC#TRMPBFCT-ND - Cut Tape (CT) LT3483IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3483IDC#TRMPBF |
Description | IC REG BUCK BOOST ADJ 170MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3483IDC#TRMPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) -38V |
Part Status Active | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82600 € | 58,26 € |
| 25 | 5,40480 € | 135,12 € |
| 100 | 4,94260 € | 494,26 € |
| 250 | 4,83664 € | 1.209,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,58950 € | 2.294,75 € |
| 1.000 | 4,48022 € | 4.480,22 € |
| 1.500 | 4,42549 € | 6.638,23 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,07500 € |

