LT3463AEDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.541
Unit Price: 6,57000 €
Datasheet
Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3463AEDD#TR

DigiKey Part Number
LT3463AEDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3463AEDD#TR
Description
IC REG BST CHG PUMP ADJ DL 10DFN
Customer Reference
Detailed Description
Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.25V 2 Output 180mA (Switch), 320mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3463AEDD#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
±40V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive and Negative (Dual Rail)
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
10-DFN (3x3)
Number of Outputs
2
Base Product Number
Voltage - Input (Min)
2.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3463AEDD#TRPBFAnalog Devices Inc.2.541505-LT3463AEDD#TRPBFCT-ND6,57000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes