


LT3470ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3470ITS8#TRMPBFTR-ND - Tape & Reel (TR) LT3470ITS8#TRMPBFCT-ND - Cut Tape (CT) LT3470ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470ITS8#TRMPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470ITS8#TRMPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 16V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,55300 € | 65,53 € |
| 25 | 6,08880 € | 152,22 € |
| 100 | 5,57820 € | 557,82 € |
| 250 | 5,48748 € | 1.371,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,18830 € | 2.594,15 € |
| 1.000 | 5,06766 € | 5.067,66 € |
| 1.500 | 5,00722 € | 7.510,83 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,17610 € |








