


LT3470HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3470HTS8#TRMPBFTR-ND - Tape & Reel (TR) LT3470HTS8#TRMPBFCT-ND - Cut Tape (CT) LT3470HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470HTS8#TRMPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470HTS8#TRMPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 16V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,17700 € | 71,77 € |
| 25 | 6,67520 € | 166,88 € |
| 100 | 6,12380 € | 612,38 € |
| 250 | 6,04660 € | 1.511,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,70244 € | 2.851,22 € |
| 1.000 | 5,57201 € | 5.572,01 € |
| 1.500 | 5,50673 € | 8.260,09 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 11,11990 € |




