


LT6660JCDC-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6660JCDC-10#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6660JCDC-10#TRMPBF |
Description | IC VREF SERIES 0.4% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.4% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660JCDC-10#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 12.5V ~ 30V |
Part Status Active | Current - Supply 350µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 3-WFDFN Exposed Pad |
Current - Output 20 mA | Supplier Device Package 3-DFN (2x2) |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02302 € | 1.011,51 € |
| 1.000 | 1,96737 € | 1.967,37 € |
| 1.500 | 1,93950 € | 2.909,25 € |
| 2.500 | 1,90863 € | 4.771,57 € |
| 3.500 | 1,89059 € | 6.617,06 € |
| Unit Price without VAT: | 2,02302 € |
|---|---|
| Unit Price with VAT: | 2,44785 € |

