



LT3467ES6#TRPBF | |
|---|---|
DigiKey Part Number | LT3467ES6#TRPBFTR-ND - Tape & Reel (TR) LT3467ES6#TRPBFCT-ND - Cut Tape (CT) LT3467ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467ES6#TRPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467ES6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3467ES6#TRMPBF | Analog Devices Inc. | 7.844 | 505-LT3467ES6#TRMPBFCT-ND | 4,94000 € | Parametric Equivalent |
| LT3467IS6#TRMPBF | Analog Devices Inc. | 996 | LT3467IS6#TRMPBFCT-ND | 5,87000 € | Parametric Equivalent |
| LT3467IS6#TRPBF | Analog Devices Inc. | 1.735 | LT3467IS6#TRPBFCT-ND | 5,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36100 € | 43,61 € |
| 25 | 4,03280 € | 100,82 € |
| 100 | 3,67230 € | 367,23 € |
| 250 | 3,54992 € | 887,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,22173 € | 8.054,32 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,86070 € |











