Direct



LT3467AES6#TR | |
|---|---|
DigiKey Part Number | LT3467AES6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3467AES6#TR |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AES6#TR Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 40V |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 2.1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3467AES6#TRPBF | Analog Devices Inc. | 2.669 | 505-LT3467AES6#TRPBFCT-ND | 5,67000 € | Direct |


