Direct




LT3461AES6#TRM | |
|---|---|
DigiKey Part Number | LT3461AES6#TRMTR-ND - Tape & Reel (TR) LT3461AES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3461AES6#TRM |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461AES6#TRM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3461AES6#TRMPBF | Analog Devices Inc. | 11.570 | 505-LT3461AES6#TRMPBFCT-ND | 5,40000 € | Direct |


