


LT3460ESC6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3460ESC6-1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3460ESC6-1#TRMPBF |
Description | IC REG BST SEPIC ADJ 180MA SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 180mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT3460ESC6-1#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16710 € | 1.583,55 € |
| 1.000 | 3,08662 € | 3.086,62 € |
| 1.500 | 3,04633 € | 4.569,49 € |
| 2.500 | 3,00167 € | 7.504,17 € |
| Unit Price without VAT: | 3,16710 € |
|---|---|
| Unit Price with VAT: | 3,83219 € |


