
DK-8811-10046-2A | |
|---|---|
DigiKey Part Number | DK-8811-10046-2A-ND |
Manufacturer | |
Manufacturer Product Number | DK-8811-10046-2A |
Description | BOARD EVAL FOR CSR8811 |
Customer Reference | |
Detailed Description | CSR8811 - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part CSR8811 |
Packaging Box | RF Type Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz |

