Parametric Equivalent



LT3065MPDD-1.8#PBF | |
|---|---|
DigiKey Part Number | LT3065MPDD-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPDD-1.8#PBF |
Description | IC REG LINEAR 1.8V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPDD-1.8#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 74dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065MPDD-1.8#TRPBF | Analog Devices Inc. | 0 | LT3065MPDD-1.8#TRPBF-ND | 8,02208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 8,88496 € | 1.075,08 € |
| Unit Price without VAT: | 8,88496 € |
|---|---|
| Unit Price with VAT: | 10,75080 € |


