Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3020IMS8-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3020IMS8-1.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3020IMS8-1.2#TRPBF |
Description | IC REG LINEAR 1.2V 100MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IMS8-1.2#TRPBF Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.285V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3020EMS8-1.2#PBF | Analog Devices Inc. | 492 | LT3020EMS8-1.2#PBF-ND | 4,88000 € | Parametric Equivalent |
| LT3020EMS8-1.2#TRPBF | Analog Devices Inc. | 0 | LT3020EMS8-1.2#TRPBF-ND | 2,73495 € | Parametric Equivalent |
| LT3020IMS8-1.2#PBF | Analog Devices Inc. | 0 | LT3020IMS8-1.2#PBF-ND | 5,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93214 € | 7.330,35 € |
| Unit Price without VAT: | 2,93214 € |
|---|---|
| Unit Price with VAT: | 3,54789 € |


