Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3015EMSE-3#TRPBF | |
|---|---|
DigiKey Part Number | LT3015EMSE-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3015EMSE-3#TRPBF |
Description | IC REG LIN -3V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015EMSE-3#TRPBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tape & Reel (TR) | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) -3V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3015EMSE-3#PBF | Analog Devices Inc. | 111 | 505-LT3015EMSE-3#PBF-ND | 7,45000 € | Parametric Equivalent |
| LT3015IMSE-3#PBF | Analog Devices Inc. | 0 | 505-LT3015IMSE-3#PBF-ND | 5,45874 € | Parametric Equivalent |
| LT3015IMSE-3#TRPBF | Analog Devices Inc. | 0 | LT3015IMSE-3#TRPBF-ND | 4,85976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,33021 € | 10.825,52 € |
| Unit Price without VAT: | 4,33021 € |
|---|---|
| Unit Price with VAT: | 5,23955 € |


