


LT3009ESC8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.5#TRMPBF |
Description | IC REG LINEAR 1.5V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SC-70-8 |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,09320 € | 52,33 € |
| 100 | 1,88640 € | 188,64 € |
| 250 | 1,78784 € | 446,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72848 € | 864,24 € |
| 1.000 | 1,67960 € | 1.679,60 € |
| 1.500 | 1,65513 € | 2.482,70 € |
| 2.500 | 1,62800 € | 4.070,00 € |
| 3.500 | 1,61215 € | 5.642,52 € |
| 5.000 | 1,59691 € | 7.984,55 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |


