Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3008ETS8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008ETS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3008ETS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3008ETS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-1.5#TRMPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3007ETS8-1.5#TRMPBF | Analog Devices Inc. | 50 | 505-LT3007ETS8-1.5#TRMPBFTR-ND | 2,14540 € | Parametric Equivalent |
| LT3007ETS8-1.5#TRPBF | Analog Devices Inc. | 0 | LT3007ETS8-1.5#TRPBF-ND | 2,02533 € | Parametric Equivalent |
| LT3007ITS8-1.5#TRMPBF | Analog Devices Inc. | 50 | 505-LT3007ITS8-1.5#TRMPBFTR-ND | 2,47492 € | Parametric Equivalent |
| LT3007ITS8-1.5#TRPBF | Analog Devices Inc. | 0 | LT3007ITS8-1.5#TRPBF-ND | 2,33987 € | Parametric Equivalent |
| LT3008ETS8-1.5#TRPBF | Analog Devices Inc. | 0 | LT3008ETS8-1.5#TRPBF-ND | 2,02533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14540 € | 1.072,70 € |
| 1.000 | 2,08698 € | 2.086,98 € |
| 1.500 | 2,05775 € | 3.086,62 € |
| 2.500 | 2,02533 € | 5.063,32 € |
| 3.500 | 2,00639 € | 7.022,37 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,42080 € |


