Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT2079IS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT2079IS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2079IS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079IS#TRPBF Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 47µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.07V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ | Analog Devices Inc. | 236 | 505-ADA4004-4ARZ-ND | 12,35000 € | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 12,35000 € | Similar |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | 7,48503 € | Similar |
| LM324ADR2G | onsemi | 31.054 | LM324ADR2GOSCT-ND | 0,32000 € | Similar |
| LM324AM | Texas Instruments | 0 | LM324AM-ND | 1,04891 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,89435 € | 27.235,88 € |
| Unit Price without VAT: | 10,89435 € |
|---|---|
| Unit Price with VAT: | 13,18216 € |




