Direct

LT2079IS | |
|---|---|
DigiKey Part Number | LT2079IS-ND |
Manufacturer | |
Manufacturer Product Number | LT2079IS |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2079IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.07V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 47µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


